Part Details for ZH-H-9 by Singatron Enterprises Co
Overview of ZH-H-9 by Singatron Enterprises Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for ZH-H-9
ZH-H-9 CAD Models
ZH-H-9 Part Data Attributes:
|
ZH-H-9
Singatron Enterprises Co
Buy Now
Datasheet
|
Compare Parts:
ZH-H-9
Singatron Enterprises Co
Board Connector, 9 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking Mech, White Insulator, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SINGATRON ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Depth | 0.177 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STAMPED, LOOSE | |
Contact Pattern | RECTANGULAR | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Diameter-Min | 0.031 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | HOUSING SIDE | |
Reference Standard | UL | |
Total Number of Contacts | 9 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for ZH-H-9
This table gives cross-reference parts and alternative options found for ZH-H-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZH-H-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502578-0909 | Board Connector, 9 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Violet Insulator, Plug | Molex | ZH-H-9 vs 502578-0909 |
1382S64VU20 | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Leoco USA Corp | ZH-H-9 vs 1382S64VU20 |
502578-0901 | Board Connector, 9 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Black Insulator, Plug | Molex | ZH-H-9 vs 502578-0901 |
204-4-052-0-HTH-LS0 | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | ZH-H-9 vs 204-4-052-0-HTH-LS0 |
1382S64VU10 | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Leoco USA Corp | ZH-H-9 vs 1382S64VU10 |
502578-0902 | Board Connector, 9 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Red Insulator, Plug | Molex | ZH-H-9 vs 502578-0902 |
502578-0900 | Board Connector, 9 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Beige Insulator, Plug, | Molex | ZH-H-9 vs 502578-0900 |
502578-0903 | Board Connector, 9 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Yellow Insulator, Plug, | Molex | ZH-H-9 vs 502578-0903 |
502578-0907 | Board Connector, 9 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Brown Insulator, Plug | Molex | ZH-H-9 vs 502578-0907 |