ZM4745A
vs
ZM4745A-T3
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
LITE-ON SEMICONDUCTOR CORP
|
SENSITRON SEMICONDUCTOR
|
Part Package Code |
MELF
|
MELF
|
Package Description |
GLASS, MELF-2
|
O-LELF-R2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
O-LELF-R2
|
O-LELF-R2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1 W
|
1 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
16 V
|
16 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WRAP AROUND
|
WRAP AROUND
|
Terminal Position |
END
|
END
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
15.5 mA
|
15.5 mA
|
Base Number Matches |
20
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Dynamic Impedance-Max |
|
16 Ω
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
150 °C
|
|
|
|
Compare ZM4745A with alternatives
Compare ZM4745A-T3 with alternatives