Part Details for ZM4745A-T3 by Sensitron Semiconductors
Overview of ZM4745A-T3 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for ZM4745A-T3
ZM4745A-T3 CAD Models
ZM4745A-T3 Part Data Attributes:
|
ZM4745A-T3
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ZM4745A-T3
Sensitron Semiconductors
Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 16 Ω | |
JESD-30 Code | O-LELF-R2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 15.5 mA |
Alternate Parts for ZM4745A-T3
This table gives cross-reference parts and alternative options found for ZM4745A-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4745A-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM4745A-GT3 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | ZM4745A-T3 vs ZM4745A-GT3 |
ZM4745A | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Lite-On Semiconductor Corporation | ZM4745A-T3 vs ZM4745A |
ZM4745A | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, | General Instrument Corp | ZM4745A-T3 vs ZM4745A |
ZM4745A-GT3 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4745A-T3 vs ZM4745A-GT3 |
ZM4745A-13 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Diodes Incorporated | ZM4745A-T3 vs ZM4745A-13 |
ZM4745A | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | ZM4745A-T3 vs ZM4745A |
ZM4745A-T3 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4745A-T3 vs ZM4745A-T3 |
ZM4745A | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HEMETIC SEALED, GLASS, MELF-2 | Taiwan Semiconductor | ZM4745A-T3 vs ZM4745A |
ZM4745A-G | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 | Sensitron Semiconductors | ZM4745A-T3 vs ZM4745A-G |