ZMY91-GS08/1.5
vs
DL4763C-TP
feature comparison
| Pbfree Code |
|
Yes
|
| Rohs Code |
|
Yes
|
| Part Life Cycle Code |
|
Obsolete
|
| Part Package Code |
|
MELF
|
| Package Description |
|
Glass, Melf-2
|
| Pin Count |
|
2
|
| Reach Compliance Code |
|
Compliant
|
| ECCN Code |
|
EAR99
|
| HTS Code |
|
8541.10.00.50
|
| Case Connection |
|
Isolated
|
| Configuration |
|
Single
|
| Diode Element Material |
|
Silicon
|
| Diode Type |
|
Zener Diode
|
| JESD-30 Code |
|
O-LELF-R2
|
| JESD-609 Code |
|
e3
|
| Moisture Sensitivity Level |
|
1
|
| Number of Elements |
|
1
|
| Number of Terminals |
|
2
|
| Package Body Material |
|
Glass
|
| Package Shape |
|
Round
|
| Package Style |
|
Long Form
|
| Peak Reflow Temperature (Cel) |
|
260
|
| Polarity |
|
Unidirectional
|
| Power Dissipation-Max |
|
1 W
|
| Qualification Status |
|
Not Qualified
|
| Reference Voltage-Nom |
|
91 V
|
| Surface Mount |
|
Yes
|
| Technology |
|
Zener
|
| Terminal Finish |
|
Matte Tin (Sn)
|
| Terminal Form |
|
Wrap Around
|
| Terminal Position |
|
End
|
| Time@Peak Reflow Temperature-Max (s) |
|
10
|
| Voltage Tol-Max |
|
2%
|
| Working Test Current |
|
2.8 Ma
|
| Base Number Matches |
|
1
|
|
|
|