ZPD6.8-13 vs DZ6V8 feature comparison

ZPD6.8-13 Diodes Incorporated

Buy Now Datasheet

DZ6V8 Baneasa SA

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Package Description O-Lalf-W2 O-Lalf-W2
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection Isolated Isolated
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Zener Diode Zener Diode
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material Glass Glass
Package Shape Round Round
Package Style Long Form Long Form
Polarity Unidirectional Unidirectional
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount No No
Technology Zener Zener
Terminal Form Wire Wire
Terminal Position Axial Axial
Voltage Tol-Max 5.88% 5.88%
Working Test Current 5 Ma 5 Ma
Base Number Matches 1 1