ZPY75-A vs 1N4761D-AP feature comparison

ZPY75-A Diodes Incorporated

Buy Now Datasheet

1N4761D-AP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC MICRO COMMERCIAL COMPONENTS CORP
Package Description O-LALF-W2 HEREMATIC SEALED, GLASS, DO-41G, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.3 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 75 V 75 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 78.225 mV/°C
Voltage Tol-Max 5% 1%
Working Test Current 10 mA 3.3 mA
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-41
Pin Count 2
JEDEC-95 Code DO-41
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare ZPY75-A with alternatives

Compare 1N4761D-AP with alternatives