ZPY75-A vs JANTXV1N4761AUR-1 feature comparison

ZPY75-A Diodes Incorporated

Buy Now Datasheet

JANTXV1N4761AUR-1 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC MICROSEMI CORP
Package Description O-LALF-W2 O-LELF-R2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.3 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 75 V 75 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Temp Coeff-Max 78.225 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 10 mA 3.3 mA
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code DO-213AB
Pin Count 2
Additional Feature HIGH RELIABILITY
JEDEC-95 Code DO-213AB
JESD-609 Code e0
Moisture Sensitivity Level 1
Reference Standard MIL-19500
Terminal Finish TIN LEAD

Compare ZPY75-A with alternatives

Compare JANTXV1N4761AUR-1 with alternatives