ZSAT600CSTZ
vs
KA78L06AZTA
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ZETEX PLC
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
TO-92,
|
TO-92, 3 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Input Voltage-Max |
20 V
|
20 V
|
Input Voltage-Min |
8 V
|
8.5 V
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-W3
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Current1-Max |
0.2 A
|
0.1 A
|
Output Voltage1-Max |
6.24 V
|
6.3 V
|
Output Voltage1-Min |
5.76 V
|
5.7 V
|
Output Voltage1-Nom |
6 V
|
6 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-92
|
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Voltage Tolerance-Max |
4%
|
|
Base Number Matches |
2
|
3
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
NOT APPLICABLE
|
Peak Reflow Temperature (Cel) |
|
NOT APPLICABLE
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT APPLICABLE
|
|
|
|
Compare ZSAT600CSTZ with alternatives
Compare KA78L06AZTA with alternatives