There are no models available for this part yet.
Overview of ZSAT600CSTZ by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ZSAT600CSTZ by Zetex / Diodes Inc
Part Data Attributes for ZSAT600CSTZ by Zetex / Diodes Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZETEX PLC
|
Package Description
|
TO-92,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
8 V
|
JESD-30 Code
|
O-PBCY-T3
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Current1-Max
|
0.2 A
|
Output Voltage1-Max
|
6.24 V
|
Output Voltage1-Min
|
5.76 V
|
Output Voltage1-Nom
|
6 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-92
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Voltage Tolerance-Max
|
4%
|
Alternate Parts for ZSAT600CSTZ
This table gives cross-reference parts and alternative options found for ZSAT600CSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSAT600CSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSAT600GTA | Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZSAT600CSTZ vs ZSAT600GTA |
ZSAT600N8TC | Fixed Positive Standard Regulator, 6VBIPolar, PDSO8, SO-8 | Diodes Incorporated | ZSAT600CSTZ vs ZSAT600N8TC |
KA78L06AZTA | 3-Terminal 0.1A Positive Voltage Regulator, 2000-FNFLD | onsemi | ZSAT600CSTZ vs KA78L06AZTA |
ZSR600N8 | Fixed Positive Standard Regulator, 6VBIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | ZSAT600CSTZ vs ZSR600N8 |
ZR78L06N8 | Fixed Positive Standard Regulator, 6VBIPolar, PDSO8, SOP-8 | Zetex / Diodes Inc | ZSAT600CSTZ vs ZR78L06N8 |
ZSR600G | Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZSAT600CSTZ vs ZSR600G |
ZSAT600G | Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZSAT600CSTZ vs ZSAT600G |
ZR78L06GTC | Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZSAT600CSTZ vs ZR78L06GTC |
ZSAT600GTC | Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZSAT600CSTZ vs ZSAT600GTC |
ZSAT600GTC | Fixed Positive Standard Regulator, 6VBIPolar, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZSAT600CSTZ vs ZSAT600GTC |