ZTX325M1TA
vs
MRF947BT1
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
DIODES INC
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code |
TO-92
|
|
Package Description |
SMALL OUTLINE, R-PSSO-G3
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.05 A
|
0.05 A
|
Collector-Base Capacitance-Max |
1.5 pF
|
|
Collector-Emitter Voltage-Max |
15 V
|
10 V
|
Configuration |
SINGLE
|
SINGLE
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
L BAND
|
JESD-30 Code |
R-PSSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
SWITCHING
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
1300 MHz
|
8000 MHz
|
Base Number Matches |
2
|
1
|
Manufacturer Package Code |
|
CASE 419-02
|
HTS Code |
|
8541.21.00.75
|
Samacsys Manufacturer |
|
NXP
|
Additional Feature |
|
LOW NOISE
|
DC Current Gain-Min (hFE) |
|
100
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation-Max (Abs) |
|
0.175 W
|
|
|
|
Compare ZTX325M1TA with alternatives
Compare MRF947BT1 with alternatives