There are no models available for this part yet.
Overview of MRF947BT1 by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for MRF947BT1 by Freescale Semiconductor
Part Data Attributes for MRF947BT1 by Freescale Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FREESCALE SEMICONDUCTOR INC
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE 419-02
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.75
|
Samacsys Manufacturer
|
NXP
|
Additional Feature
|
LOW NOISE
|
Collector Current-Max (IC)
|
0.05 A
|
Collector-Emitter Voltage-Max
|
10 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
100
|
Highest Frequency Band
|
L BAND
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.175 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
8000 MHz
|
Alternate Parts for MRF947BT1
This table gives cross-reference parts and alternative options found for MRF947BT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF947BT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2C918 | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN, DIE | Microsemi Corporation | MRF947BT1 vs 2C918 |
NE88912 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, L Band, Silicon, PNP, TO-72 | California Eastern Laboratories (CEL) | MRF947BT1 vs NE88912 |
BFS17S | RF Small Signal Bipolar Transistor, 0.025A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN | Siemens | MRF947BT1 vs BFS17S |
2C4957 | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN | Microsemi Corporation | MRF947BT1 vs 2C4957 |
2C4957 | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN | Semicoa Semiconductors | MRF947BT1 vs 2C4957 |
2SC4325 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 2-2E1A, SC-70, 3 PIN, BIP RF Small Signal | Toshiba America Electronic Components | MRF947BT1 vs 2SC4325 |
MMBR951LT1 | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, L Band, Silicon, NPN, TO-236AB, CASE 318-08, 3 PIN | Motorola Semiconductor Products | MRF947BT1 vs MMBR951LT1 |
2C918 | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN, DIE | Semicoa Semiconductors | MRF947BT1 vs 2C918 |
MMBR571L | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | MRF947BT1 vs MMBR571L |
2SC4394 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 2-2E1A, SC-70, 3 PIN, BIP RF Small Signal | Toshiba America Electronic Components | MRF947BT1 vs 2SC4394 |