ZW-22-11-T-S-670-130-001 vs 22-28-1228 feature comparison

ZW-22-11-T-S-670-130-001 Samtec Inc

Buy Now Datasheet

22-28-1228 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.284 inch
Body Depth 0.67 inch 0.337 inch
Body Length 2.2 inch
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON NI NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYAMIDE
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING POLARIZED LCK
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 75 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLAR PIN POSITION SHRD ENDS
Rated Current (Signal) 3 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.13 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 21 22
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Molex
Additional Feature POLARIZED
Body/Shell Style RECEPTACLE
Contact Material NOT SPECIFIED
Contact Resistance 20 mΩ
DIN Conformance NO
Dielectric Withstanding Voltage 1500VAC V
Durability 25 Cycles
IEC Conformance NO
Insulation Resistance 50000000000 Ω
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option GENERAL PURPOSE
Plating Thickness 30u inch
UL Flammability Code 94V-0

Compare ZW-22-11-T-S-670-130-001 with alternatives

Compare 22-28-1228 with alternatives