Part Details for 0-178289-6 by TE Connectivity
Overview of 0-178289-6 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for 0-178289-6
0-178289-6 CAD Models
0-178289-6 Part Data Attributes
|
0-178289-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0-178289-6
TE Connectivity
12 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE/POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |
Alternate Parts for 0-178289-6
This table gives cross-reference parts and alternative options found for 0-178289-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0-178289-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-01-4120 | Rectangular Power Connector, 12 Contact(s), Female, Receptacle, | Molex | 0-178289-6 vs 39-01-4120 |
1-2132781-2 | Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0-178289-6 vs 1-2132781-2 |
1-647690-2 | Rectangular Power Connector, 12 Contact(s), Female, Surface Mount Terminal, Receptacle | TE Connectivity | 0-178289-6 vs 1-647690-2 |
7-917659-6 | 12 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE Connectivity | 0-178289-6 vs 7-917659-6 |