Part Details for 000-34025 (ALTERNATE: UG-536B/U) by Amphenol RF
Overview of 000-34025 (ALTERNATE: UG-536B/U) by Amphenol RF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 000-34025 (ALTERNATE: UG-536B/U)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70142982
|
RS | N Plug Plug Brass Silver or Gold TFE N 1.5 in. 50 Ohms -65 to +165 ° | Amphenol RF 000-34025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 87 |
|
$9.8900 | Buy Now |