Part Details for 0001.1001.PT by Schurter Electronic Components
Overview of 0001.1001.PT by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0001-001M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0001-001M 1m (3.3') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
SF-NDYYYF0001-001M_Group | Amphenol Cables on Demand | Amphenol SF-NDYYYF0001-001M 1m (3.3') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
SF-NDVVYF0001-001M | Amphenol Cables on Demand | Amphenol SF-NDVVYF0001-001M 1m (3.3') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (30 AWG) – OSFP to OSFP |
Price & Stock for 0001.1001.PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23B4825
|
Newark | Sp 5X20 Pt Fuse F 500Ma/Carton Box |Schurter 0001.1001.PT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 | Buy Now |
DISTI #
0001.1001.PT-ND
|
DigiKey | FUSE CERAMIC 500MA 250VAC 5X20MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2870 In Stock |
|
$0.7962 / $1.5100 | Buy Now |
DISTI #
0001.1001.PT
|
Avnet Americas | FUSE, Cartridge, Quick Acting, High Breaking Capacity, Non-resttable, SP ?5.4x22.5mm, Pigtails, 250Vac, 0.5A, Bulk 1000 pcs - Boxed Product (Development Kits) (Alt: 0001.1001.PT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 3 Days Container: Box | 0 |
|
$0.8650 / $1.0143 | Buy Now |
DISTI #
693-0001.1001.PT
|
Mouser Electronics | Cartridge Fuses SP F 250V 500mA PT RoHS: Compliant | 2690 |
|
$0.8860 / $1.5100 | Buy Now |
DISTI #
70426944
|
RS | Fuse, Cylinder, Quick-Acting, 0.5 A, 250 VAC, 5.4x22.5mm, Ceramic, Pigtail | Schurter 0001.1001.PT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.9850 | Buy Now |
|
Onlinecomponents.com | SP 5X20 FUSE 500mA F RoHS: Compliant | 0 |
|
$0.8800 / $1.8430 | Buy Now |
DISTI #
000000000000066661
|
Sager | Cartridge Fuses SP F 250V 500mA PT Min Qty: 2000 | 0 |
|
$0.8975 / $0.9453 | Buy Now |
|
Master Electronics | SP 5X20 FUSE 500mA F RoHS: Compliant | 0 |
|
$0.8800 / $1.8430 | Buy Now |
Part Details for 0001.1001.PT
0001.1001.PT CAD Models
0001.1001.PT Part Data Attributes
|
0001.1001.PT
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0001.1001.PT
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 0.5A, 250VAC, 1500A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 22.5 mm | |
Body Length or Diameter | 5.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINIATURE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 3 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0001.1001.PT
This table gives cross-reference parts and alternative options found for 0001.1001.PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0001.1001.PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0001.1001.TR | Electric Fuse, Very Fast Blow, 0.5A, 250VAC, 1500A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0001.1001.PT vs 0001.1001.TR |
5HFP500-R | Electric Fuse, Very Fast Blow, 0.5A, 250VAC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Bel Fuse | 0001.1001.PT vs 5HFP500-R |
1.1001 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 0.5A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0001.1001.PT vs 1.1001 |
5HFP500 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 1500A (IR), Through Hole, | Bel Fuse | 0001.1001.PT vs 5HFP500 |
0001.1001.G | Electric Fuse, Very Fast Blow, 0.5A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 0001.1001.PT vs 0001.1001.G |
0001.1001 | Electric Fuse, Very Fast Blow, 0.5A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 0001.1001.PT vs 0001.1001 |