Part Details for 0001.1007 (1.1007) by Schurter Electronic Components
Results Overview of 0001.1007 (1.1007) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0001.1007 (1.1007) Information
0001.1007 (1.1007) by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10073228-10001MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x4, 64 Positions, 1.00mm (0.039in) Pitch | |
| 10070983-10001LF | Amphenol Communications Solutions | DDR2, Storage and Server Connector, Vertical, Surface Mount, 240 Position, 1.00mm (0.039in) Pitch | |
| 10078770-001LF | Amphenol Communications Solutions | HCI® High Power Connector, Power Supply Connectors, 1x2 Right Angle, HP Header (No Guide). |
Price & Stock for 0001.1007 (1.1007)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70159957
|
RS | FUSE CYLINDER, QUICK-ACTING 2A, 250 VAC 5X20MM, CERAMIC, SPT 5X20 SERIES Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 461 |
|
$1.0400 / $1.3100 | Buy Now |