Part Details for 0009507121 by Molex
Results Overview of 0009507121 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0009507121 Information
0009507121 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0009507121
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23-0009507121-ND
|
DigiKey | CONN RCPT HSG 12POS 3.96MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
358 In Stock |
|
$0.4101 / $0.7100 | Buy Now |
|
DISTI #
0009507121
|
Avnet Americas | Conn Housing RCP 12 POS 3.96mm Crimp ST Cable Mount Bag - Bulk (Alt: 0009507121) COO: India RoHS: Compliant Min Qty: 9000 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2706 / $0.3212 | Buy Now |
|
DISTI #
MOL09-50-7121
|
Heilind Electronics | 156 KK TERM HSG O/RAMP NYLON 2CKT | Americas - 0 in Stock |
|
$0.2734 / $0.3123 | Buy Now |
|
|
Quest Components | 1052 |
|
$0.2301 / $0.8850 | Buy Now | |
|
DISTI #
09-50-7121
|
TTI | Headers & Wire Housings 12 POS HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 9000 In Stock |
|
$0.2710 / $0.3270 | Buy Now |
|
DISTI #
000000000000080475
|
Sager | Headers & Wire Housings 156 KK Term Hsg O/Ramp Nylon 12Ckt Min Qty: 9000 | 0 |
|
$0.2666 / $0.3147 | Buy Now |
US Tariff Estimator: 0009507121 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0009507121
0009507121 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0009507121 Part Data Attributes
|
|
0009507121
Molex
Buy Now
Datasheet
|
Compare Parts:
0009507121
Molex
Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 16 Weeks | |
| Body Breadth | 0.25 Inch | |
| Body Depth | 0.625 Inch | |
| Body Length | 1.868 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Rectangular Power Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Polyamide | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| Reference Standard | Csa; Ul | |
| Termination Type | Crimp | |
| Total Number of Contacts | 12 | |
| UL Flammability Code | 94V-2 |
Alternate Parts for 0009507121
This table gives cross-reference parts and alternative options found for 0009507121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0009507121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DF1E-12S-2.5C(01) | Hirose Electric Co Ltd | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | 0009507121 vs DF1E-12S-2.5C(01) |
| 1-2110992-2 | TE Connectivity | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle | 0009507121 vs 1-2110992-2 |
| 5-172426-2 | TE Connectivity | Check for Price | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | 0009507121 vs 5-172426-2 |
| 97-00-1072 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal | 0009507121 vs 97-00-1072 |
| 0351561200 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | 0009507121 vs 0351561200 |
| 09-27-1200 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, | 0009507121 vs 09-27-1200 |
| 3-172426-2 | TE Connectivity | Check for Price | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | 0009507121 vs 3-172426-2 |
| 1-147396-1 | TE's AMP | Check for Price | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | 0009507121 vs 1-147396-1 |
| 51067-1201 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | 0009507121 vs 51067-1201 |
| 22-01-4122 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal | 0009507121 vs 22-01-4122 |
0009507121 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 0009507121 connector is designed to withstand vibrations up to 10G (10 Hz to 2000 Hz). However, it's crucial to ensure proper mounting and secure the connector to the PCB or chassis to prevent damage or disconnection.
-
The 0009507121 connector has a rating of IP20, which means it provides some protection against solid objects and limited protection against water. While it can be used in outdoor or harsh environments, it's essential to take additional measures, such as sealing or conformal coating, to ensure reliability and prevent water ingress.
-
The 0009507121 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F). It's essential to ensure that the connector is used within this temperature range to maintain its performance and reliability.
-
While the datasheet specifies AWG 20-24 wire sizes, the connector can accommodate other wire sizes with some limitations. However, it's crucial to consult with Molex or a qualified engineer to ensure the connector can handle the desired wire size and meet the required performance and safety standards.