Part Details for 0010011074 by Molex
Overview of 0010011074 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0010011074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4356-ND
|
DigiKey | CONN RCPT HSG 7POS 5.08MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
31 In Stock |
|
$0.4832 / $1.1100 | Buy Now |
DISTI #
MOL10-01-1074
|
Heilind Electronics | 5.08MM KK CRP TERM HSG 7CKT | Americas - 0 in Stock |
|
$0.4118 / $0.4324 | Buy Now |
DISTI #
10-01-1074
|
TTI | Headers & Wire Housings 5.08MM CRIMP HSG 7P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 0010011074
0010011074 CAD Models
0010011074 Part Data Attributes
|
0010011074
Molex
Buy Now
Datasheet
|
Compare Parts:
0010011074
Molex
Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0010011074
This table gives cross-reference parts and alternative options found for 0010011074. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010011074, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77424-307 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 0010011074 vs 77424-307 |
MGF707-6-0-707 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Stocko Contact GmbH & Co Kg | 0010011074 vs MGF707-6-0-707 |
89885-307LF | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single row , 7 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 0010011074 vs 89885-307LF |
1690470000 | Board Connector, 7 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0010011074 vs 1690470000 |
5MDV-07-P | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Screw Terminal | Thomas & Betts | 0010011074 vs 5MDV-07-P |
1750840000 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 0010011074 vs 1750840000 |
1751500000 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 0010011074 vs 1751500000 |
14-60-5073 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Crimp Terminal | Molex | 0010011074 vs 14-60-5073 |
88194-007 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 0010011074 vs 88194-007 |
1-1376477-7 | 2.5MM PITCH SIGNAL MATE CONN | TE Connectivity | 0010011074 vs 1-1376477-7 |