Part Details for 0010844123 by Molex
Overview of 0010844123 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0010844123
0010844123 CAD Models
0010844123 Part Data Attributes
|
0010844123
Molex
Buy Now
Datasheet
|
Compare Parts:
0010844123
Molex
Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0010844123
This table gives cross-reference parts and alternative options found for 0010844123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010844123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-42385-12A2 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0010844123 vs A-42385-12A2 |
A-42385-12A4 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0010844123 vs A-42385-12A4 |
HM40060 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Foxconn | 0010844123 vs HM40060 |
HM20060-P2 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Foxconn | 0010844123 vs HM20060-P2 |
44914-1201 | Rectangular Power Connector, 12 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Molex | 0010844123 vs 44914-1201 |
A-42385-12D2 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0010844123 vs A-42385-12D2 |
A-42385-12C4 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0010844123 vs A-42385-12C4 |
44475-1220 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0010844123 vs 44475-1220 |
A-42385-12B4 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0010844123 vs A-42385-12B4 |
44475-1211 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0010844123 vs 44475-1211 |