Part Details for 44475-1211 by Molex
Overview of 44475-1211 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Part Details for 44475-1211
44475-1211 CAD Models
44475-1211 Part Data Attributes
|
44475-1211
Molex
Buy Now
Datasheet
|
Compare Parts:
44475-1211
Molex
Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | MINI-FIT HCS | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 44475-1211
This table gives cross-reference parts and alternative options found for 44475-1211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44475-1211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-42385-12A2 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 44475-1211 vs A-42385-12A2 |
A-42385-12C2 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 44475-1211 vs A-42385-12C2 |
A-42385-12B3 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 44475-1211 vs A-42385-12B3 |
44475-1221 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 44475-1211 vs 44475-1221 |
178214-1 | Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 44475-1211 vs 178214-1 |
A-42385-12C1 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 44475-1211 vs A-42385-12C1 |
609090312218001 | CONNECTOR, 12 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | KYOCERA Crystal Device Corporation | 44475-1211 vs 609090312218001 |
44475-1222 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 44475-1211 vs 44475-1222 |
A-42385-12A3 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 44475-1211 vs A-42385-12A3 |
0736590001 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 44475-1211 vs 0736590001 |