-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2358-ND
|
DigiKey | CONN HEADER VERT 3POS 6.35MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
23731 In Stock |
|
$0.4875 / $1.0000 | Buy Now |
DISTI #
0010845030
|
Avnet Americas | Conn Wire to Board M 3 POS 6.35mm Solder ST Thru-Hole Bag - Bulk (Alt: 0010845030) RoHS: Compliant Min Qty: 5616 Package Multiple: 1404 Container: Bulk | 0 |
|
$0.4377 | Buy Now |
DISTI #
MOL10-84-5030
|
Heilind Electronics | 084 DIA ASSY HDR HSG PIN 94V- SN 3CKT | Americas - 0 in Stock |
|
$0.4809 / $0.5290 | Buy Now |
DISTI #
63296715
|
Verical | Conn Wire to Board HDR 3Power POS 6.35mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2147 | Americas - 13016 |
|
$0.4647 | Buy Now |
DISTI #
83686045
|
Verical | Conn Wire to Board HDR 3Power POS 6.35mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 1404 Package Multiple: 1404 Date Code: 2420 | Americas - 8424 |
|
$0.3763 / $0.3977 | Buy Now |
DISTI #
77793421
|
Verical | Conn Wire to Board HDR 3Power POS 6.35mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2147 | Americas - 2706 |
|
$0.4222 / $0.5371 | Buy Now |
DISTI #
10-84-5030
|
TTI | Pin & Socket Connectors 084 Dia Assy Hdr Hsg Pin 94V-0 Sn 3Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 13 Container: Tray |
Americas - 3198 In Stock |
|
$0.5540 | Buy Now |
DISTI #
0010845030
|
Avnet Asia | Conn Wire to Board M 3 POS 6.35mm Solder ST Thru-Hole Bag (Alt: 0010845030) RoHS: Compliant Min Qty: 5616 Package Multiple: 1404 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S549810681169
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 2706 |
|
$0.4222 / $0.5377 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0010845030
Molex
Buy Now
Datasheet
|
Compare Parts:
0010845030
Molex
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0010845030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010845030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-178488-2 | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0010845030 vs 2-178488-2 |
10136656-0311LF | Board Connector, 3 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0010845030 vs 10136656-0311LF |
0757570132 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0010845030 vs 0757570132 |
46007-4103 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0010845030 vs 46007-4103 |
10136646-03123LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, 80u" Tin plating, Black Color, 3 Positions, GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 0010845030 vs 10136646-03123LF |
71233-0504 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | 0010845030 vs 71233-0504 |
PLA03M200C1 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0010845030 vs PLA03M200C1 |
10136646-03422LF | Board Connector, | Amphenol FCi | 0010845030 vs 10136646-03422LF |
PR03303VBHC | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, | METZ CONNECT USA | 0010845030 vs PR03303VBHC |
10136646-03223LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, Gold Flash plating, Black Color, 3 Positions, GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 0010845030 vs 10136646-03223LF |