Part Details for 0010894202 by Molex
Overview of 0010894202 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0010894202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23742-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Tube |
1355 In Stock |
|
$3.2480 / $5.6000 | Buy Now |
DISTI #
0010894202
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0010894202) RoHS: Compliant Min Qty: 1680 Package Multiple: 840 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$2.4087 / $3.8590 | Buy Now |
DISTI #
54AH7958
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole Tube - Bulk (Alt: 54AH7958) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 294 Partner Stock |
|
$4.0200 / $5.7600 | Buy Now |
DISTI #
MOL10-89-4202
|
Heilind Electronics | CGRID R/A BKWY HPRO HDR 15 SA 20CKT | Americas - 0 in Stock |
|
$2.8784 / $3.3102 | Buy Now |
DISTI #
10-89-4202
|
TTI | Headers & Wire Housings HDR RA 2X10P .1" 240/110 15AU RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 242 In Stock |
|
$3.0200 / $5.4700 | Buy Now |
DISTI #
0010894202
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0010894202) RoHS: Compliant Min Qty: 1680 Package Multiple: 840 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$2.4087 / $3.8590 | Buy Now |
DISTI #
54AH7958
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole Tube - Bulk (Alt: 54AH7958) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 294 Partner Stock |
|
$4.0200 / $5.7600 | Buy Now |
Part Details for 0010894202
0010894202 CAD Models
0010894202 Part Data Attributes:
|
0010894202
Molex
Buy Now
Datasheet
|
Compare Parts:
0010894202
Molex
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 4 Days | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0010894202
This table gives cross-reference parts and alternative options found for 0010894202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0010894202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78207-120HLF | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 0010894202 vs 78207-120HLF |