Part Details for 0014441202 by Molex
Overview of 0014441202 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0014441202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19417-ND
|
DigiKey | CONN PLUG 2POS IDC 24AWG GOLD Min Qty: 1 Lead time: 20 Weeks Container: Tube |
5512 In Stock |
|
$0.3718 / $0.7900 | Buy Now |
DISTI #
0014441202
|
Avnet Americas | Conn IDC Connector M 2 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0014441202) RoHS: Compliant Min Qty: 6240 Package Multiple: 3120 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5561 | Buy Now |
DISTI #
MOL14-44-1202
|
Heilind Electronics | SL IDT OPT D MALE 24AWG 15 SA 2CKT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0014441202
|
Avnet Americas | Conn IDC Connector M 2 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0014441202) RoHS: Compliant Min Qty: 6240 Package Multiple: 3120 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5561 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2395 |
|
$0.4400 / $0.6800 | Buy Now |
Part Details for 0014441202
0014441202 CAD Models
0014441202 Part Data Attributes:
|
0014441202
Molex
Buy Now
Datasheet
|
Compare Parts:
0014441202
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, IDC Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0014441202
This table gives cross-reference parts and alternative options found for 0014441202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0014441202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0014442502 | Board Connector, 2 Contact(s), 1 Row(s), Male, IDC Terminal, ROHS COMPLIANT | Molex | 0014441202 vs 0014442502 |