Part Details for 0014601180 by Molex
Overview of 0014601180 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0014601180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0014601180-ND
|
DigiKey | CONN RCPT 18POS IDC 26AWG TIN Min Qty: 660 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1170 | Buy Now |
DISTI #
0014601180
|
Avnet Americas | Conn IDC Connector F 18 POS 2.54mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 0014601180) RoHS: Compliant Min Qty: 660 Package Multiple: 330 Container: Tube | 0 |
|
RFQ |
Part Details for 0014601180
0014601180 CAD Models
0014601180 Part Data Attributes:
|
0014601180
Molex
Buy Now
Datasheet
|
Compare Parts:
0014601180
Molex
Board Connector, 18 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0014601180
This table gives cross-reference parts and alternative options found for 0014601180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0014601180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-118-L-SV-LC | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0014601180 vs SSM-118-L-SV-LC |
SL-118-T-19 | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0014601180 vs SL-118-T-19 |
380118 | Board Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | Lumberg Connect GmbH | 0014601180 vs 380118 |
SSM-118-L-SV-BE | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0014601180 vs SSM-118-L-SV-BE |
0014562188 | Board Connector, 18 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0014601180 vs 0014562188 |
SSM-118-L-SV-010-TR | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0014601180 vs SSM-118-L-SV-010-TR |
SSM-118-LM-SH-TR | Board Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 0014601180 vs SSM-118-LM-SH-TR |
SSM-118-F-SV | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0014601180 vs SSM-118-F-SV |
0014562186 | Board Connector, 18 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0014601180 vs 0014562186 |
SSM-118-S-SV-LC-TR | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0014601180 vs SSM-118-S-SV-LC-TR |