Part Details for 0015979061 by Molex
Overview of 0015979061 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0015979061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4750-ND
|
DigiKey | CONN KEY RETENT FOR MINI-FIT JR Min Qty: 1 Lead time: 11 Weeks Container: Bag |
22 In Stock |
|
$0.1790 / $0.2400 | Buy Now |
DISTI #
0015979061
|
Avnet Americas | Conn Housing RCP 6 POS 4.2mm Crimp ST Bag - Bulk (Alt: 0015979061) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0487 | Buy Now |
DISTI #
MOL15-97-9061
|
Heilind Electronics | MINIFIT TPA FORHSG30067 &3006 6CKT | Americas - 115534 in Stock |
|
$0.0588 / $0.0743 | Buy Now |
DISTI #
15-97-9061
|
TTI | Headers & Wire Housings MINI-FIT TPA KEY FOR 6CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 63 Package Multiple: 1 Container: Bulk |
Americas - 17392 In Stock |
|
$0.0600 / $0.0800 | Buy Now |
DISTI #
MOL15-97-9061
|
Interstate Connecting Components | MINIFIT TPA FORHSG30067 &3006 6CKT | 23107 |
|
$0.0588 / $0.0743 | Buy Now |
DISTI #
C1S549803729434
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 21378 |
|
$0.1150 | Buy Now |
Part Details for 0015979061
0015979061 CAD Models
0015979061 Part Data Attributes
|
0015979061
Molex
Buy Now
Datasheet
|
Compare Parts:
0015979061
Molex
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for 0015979061
This table gives cross-reference parts and alternative options found for 0015979061. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0015979061, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35151-0610 | Rectangular Power Connector, 6 Contact(s), Female, Receptacle, | Molex | 0015979061 vs 35151-0610 |
71694-2508 | Rectangular Power Connector, 6 Contact(s), Female, IDC Terminal, Receptacle | Molex | 0015979061 vs 71694-2508 |
3-178129-6 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0015979061 vs 3-178129-6 |
5-178129-6 | 6 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE Connectivity | 0015979061 vs 5-178129-6 |
1453G1 | Rectangular Power Connector, 6 Contact(s), Female, Crimp and Solder Terminal, Receptacle | Anderson Power Products | 0015979061 vs 1453G1 |
5-178289-3 | 6 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE's AMP | 0015979061 vs 5-178289-3 |
5-917807-3 | CONNECTOR, 6 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE Connectivity | 0015979061 vs 5-917807-3 |
71694-2502 | Rectangular Power Connector, 6 Contact(s), Female, IDC Terminal, Receptacle | Molex | 0015979061 vs 71694-2502 |
03-09-6062 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 0015979061 vs 03-09-6062 |
03-09-6063 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 0015979061 vs 03-09-6063 |