Part Details for 3-178129-6 by TE Connectivity
Overview of 3-178129-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-178129-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4672
|
Newark | Connector Housing, Rcpt, 6Pos, 5.08Mm, Product Range:Dynamic D3200 Series, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:5.08Mm, For Use With:Amp Dynamic D3200 Series Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 3-178129-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 247 |
|
$0.5690 | Buy Now |
DISTI #
07C7291
|
Newark | Dynamic 3200 Rec Hsg 6P Dbl Rohs Compliant: Yes |Amp Te Connectivity 3-178129-6 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6980 / $0.7280 | Buy Now |
DISTI #
A29369-ND
|
DigiKey | CONN RCPT HSG 6POS 5.08MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1144 In Stock |
|
$0.6270 / $1.1700 | Buy Now |
DISTI #
3-178129-6
|
Avnet Americas | Conn Housing RCP 6 POS 5.08mm Crimp ST Cable Mount Bag - Bulk (Alt: 3-178129-6) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 23 Weeks, 3 Days Container: Bulk | 0 |
|
$0.6220 / $0.7022 | Buy Now |
DISTI #
69AH4672
|
Avnet Americas | Conn Housing RCP 6 POS 5.08mm Crimp ST Cable Mount Bag - Bulk (Alt: 69AH4672) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 247 Partner Stock |
|
$1.1000 / $1.4100 | Buy Now |
DISTI #
571-3-178129-6
|
Mouser Electronics | Headers & Wire Housings 6 POS RECPT 5.08 KEY XY RoHS: Compliant | 1916 |
|
$0.6270 / $1.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Bag | 0Bag |
|
$0.5910 | Buy Now |
DISTI #
AMP3-178129-6
|
Heilind Electronics | DYNAMIC 3200 REC HSG 6P DBL | Americas - 0 in Stock |
|
$0.5989 / $0.7600 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 3200 REC HSG 6P DBL RoHS: Compliant |
1640 In Stock |
|
$0.8330 / $1.0350 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 200 |
|
$0.7875 / $2.1000 | Buy Now |
Part Details for 3-178129-6
3-178129-6 CAD Models
3-178129-6 Part Data Attributes
|
3-178129-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-178129-6
TE Connectivity
(3-178129-6) DYNAMIC 3200 REC HSG 6P DBL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 175194-2; 175194-3; 175194-5; 175216-2; 175216-3 | |
Body Breadth | 0.581 inch | |
Body Depth | 0.898 inch | |
Body Length | 1.075 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.299 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .28912 N |
Alternate Parts for 3-178129-6
This table gives cross-reference parts and alternative options found for 3-178129-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-178129-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0684250685 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 3-178129-6 vs 0684250685 |
2-178288-6 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 3-178129-6 vs 2-178288-6 |
23-09-1062 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 3-178129-6 vs 23-09-1062 |
2-917807-3 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 3-178129-6 vs 2-917807-3 |
23-09-1061 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 3-178129-6 vs 23-09-1061 |
35284-0690 | Rectangular Power Connector, 6 Contact(s), Female, Receptacle | Molex | 3-178129-6 vs 35284-0690 |
35151-0614 | Rectangular Power Connector, 6 Contact(s), Female, Receptacle | Molex | 3-178129-6 vs 35151-0614 |
3-178129-6 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 3-178129-6 vs 3-178129-6 |
0359570610 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 3-178129-6 vs 0359570610 |
35284-0610 | Rectangular Power Connector, 6 Contact(s), Female, Receptacle, | Molex | 3-178129-6 vs 35284-0610 |