-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rack and Panel Connector, 10 Contact(s), Crimp Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
00175530102
|
Avnet Americas | Conn Wire to Board RCP 10 POS Press Fit ST Thru-Hole - Bulk (Alt: 00175530102) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$146.9492 / $212.5865 | Buy Now |
DISTI #
523-00175530102
|
Mouser Electronics | Terminal Junction Modules MODULE # 16 RoHS: Compliant | 0 |
|
$182.4000 | Order Now |
DISTI #
00175530102
|
TTI | Terminal Junction Modules MODULE # 16 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$228.5800 | Buy Now |
DISTI #
00175530102
|
Avnet Americas | Conn Wire to Board RCP 10 POS Press Fit ST Thru-Hole - Bulk (Alt: 00175530102) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$146.9492 / $212.5865 | Buy Now |
DISTI #
00175530102
|
Avnet Americas | Conn Wire to Board RCP 10 POS Press Fit ST Thru-Hole - Bulk (Alt: 00175530102) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$146.9492 / $212.5865 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
00175530102
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
00175530102
Amphenol Corporation
Rack and Panel Connector, 10 Contact(s), Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |