Part Details for 0022053101 by Molex
Overview of 0022053101 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022053101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4308-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
7285 In Stock |
|
$0.6614 / $1.3700 | Buy Now |
DISTI #
0022053101
|
Avnet Americas | Conn Wire to Board HDR 10 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022053101) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8582 / $1.2040 | Buy Now |
DISTI #
MOL22-05-3101
|
Heilind Electronics | KK 100 HDR FRLK RTAN 10 CKT T N | Americas - 3251 in Stock |
|
$0.5684 / $0.7185 | Buy Now |
|
Bristol Electronics | 1826 |
|
RFQ | ||
|
Quest Components | 1460 |
|
$0.4032 / $1.0080 | Buy Now | |
DISTI #
22-05-3101
|
TTI | Headers & Wire Housings R/A PCB HDR 10P TIN FRICTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 5662 In Stock |
|
$0.5130 / $0.5950 | Buy Now |
DISTI #
0022053101
|
Avnet Americas | Conn Wire to Board HDR 10 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022053101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 49 |
|
$0.8054 / $0.8533 | Buy Now |
DISTI #
0022053101
|
Avnet Americas | Conn Wire to Board HDR 10 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022053101) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8582 / $1.2040 | Buy Now |
DISTI #
0022053101
|
Avnet Americas | Conn Wire to Board HDR 10 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022053101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 49 |
|
$0.8054 / $0.8533 | Buy Now |
DISTI #
0022053101
|
Avnet Americas | Conn Wire to Board HDR 10 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022053101) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8582 / $1.2040 | Buy Now |
Part Details for 0022053101
0022053101 CAD Models
0022053101 Part Data Attributes
|
0022053101
Molex
Buy Now
Datasheet
|
Compare Parts:
0022053101
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022053101
This table gives cross-reference parts and alternative options found for 0022053101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022053101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF3Z-10P-2H(50) | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Hirose Electric Co Ltd | 0022053101 vs DF3Z-10P-2H(50) |
53410350 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | W+P Products GmbH | 0022053101 vs 53410350 |
53015-1090 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, | Molex | 0022053101 vs 53015-1090 |
0511141000 | Board Connector, 10 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | 0022053101 vs 0511141000 |
0022032101 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 0022053101 vs 0022032101 |
78540-410HLF | Board Connector | Amphenol FCi | 0022053101 vs 78540-410HLF |