-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2790-ND
|
DigiKey | CONN RCPT 16POS 0.1 GOLD PCB Min Qty: 1 Lead time: 21 Weeks Container: Tray |
6753 In Stock |
|
$0.8271 / $1.2700 | Buy Now |
DISTI #
0022173162
|
Avnet Americas | Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0022173162) RoHS: Compliant Min Qty: 1296 Package Multiple: 1296 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$1.1501 / $1.7625 | Buy Now |
DISTI #
MOL22-17-3162
|
Heilind Electronics | KK 100 PCB ASSY BTM 16 CKT GO D | Americas - 6 in Stock |
|
$1.1951 / $1.5118 | Buy Now |
DISTI #
22-17-3162
|
TTI | Headers & Wire Housings KK 100 PCB ASSY BTM 16 CKT GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 1296 Package Multiple: 8 Container: Tray | Americas - 0 |
|
$1.2300 / $1.2500 | Buy Now |
DISTI #
0022173162
|
Avnet Americas | Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0022173162) RoHS: Compliant Min Qty: 1296 Package Multiple: 1296 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$1.1501 / $1.7625 | Buy Now |
DISTI #
0022173162
|
Avnet Americas | Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0022173162) RoHS: Compliant Min Qty: 1296 Package Multiple: 1296 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$1.1501 / $1.7625 | Buy Now |
DISTI #
MOL22-17-3162
|
Interstate Connecting Components | KK 100 PCB ASSY BTM 16 CKT GO D | 2 |
|
$1.1951 / $1.5118 | Buy Now |
DISTI #
0022173162
|
Avnet Asia | Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Tray (Alt: 0022173162) RoHS: Compliant Min Qty: 1296 Package Multiple: 1296 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0022173162
Molex
Buy Now
Datasheet
|
Compare Parts:
0022173162
Molex
Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | BOTTOM ENTRY | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0022173162. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022173162, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1691250000 | Board Connector, 16 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0022173162 vs 1691250000 |
1691940000 | Board Connector, 16 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0022173162 vs 1691940000 |
1690560000 | Board Connector, 16 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0022173162 vs 1690560000 |
BCS-116-F-S-DE | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0022173162 vs BCS-116-F-S-DE |
1955430000 | Barrier Strip Terminal Block, 19A, 4mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 0022173162 vs 1955430000 |
89885-316 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 0022173162 vs 89885-316 |
1691020000 | Board Connector, 16 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0022173162 vs 1691020000 |
1690330000 | Board Connector, 16 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0022173162 vs 1690330000 |
14-60-5163 | Board Connector, 16 Contact(s), 1 Row(s), Female, IDC Crimp Terminal | Molex | 0022173162 vs 14-60-5163 |
ESQT-116-02-G-S-800 | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0022173162 vs ESQT-116-02-G-S-800 |