Part Details for 0022284362 by Molex
Overview of 0022284362 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022284362
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50032-36-ND
|
DigiKey | CONN HEADER VERT 36POS 2.54MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
2500 In Stock |
|
$0.6745 / $1.4000 | Buy Now |
DISTI #
900-0022284362-ND
|
DigiKey | CONN HEADER VERT 36POS 2.54MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1054 In Stock |
|
$0.6745 / $1.4000 | Buy Now |
DISTI #
0022284362
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022284362) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7295 / $0.8527 | Buy Now |
DISTI #
V79:2366_25175443
|
Arrow Electronics | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$0.4914 | Buy Now |
DISTI #
MOL22-28-4362
|
Heilind Electronics | KK 100 HDR ASSY BKWY 36 CKT T N | Americas - 0 in Stock |
|
$0.7555 / $0.7667 | Buy Now |
DISTI #
22-28-4362
|
TTI | Headers & Wire Housings 36P 1 ROW VERT HDR pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 3443 In Stock |
|
$0.8200 / $0.9800 | Buy Now |
DISTI #
0022284362
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022284362) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7295 / $0.8527 | Buy Now |
DISTI #
0022284362
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022284362) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7295 / $0.8527 | Buy Now |
Part Details for 0022284362
0022284362 CAD Models
0022284362 Part Data Attributes
|
0022284362
Molex
Buy Now
Datasheet
|
Compare Parts:
0022284362
Molex
Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022284362
This table gives cross-reference parts and alternative options found for 0022284362. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022284362, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTS-136-T-AA | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0022284362 vs HTS-136-T-AA |
42375-3288 | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 0022284362 vs 42375-3288 |
BHS-136-G-D | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0022284362 vs BHS-136-G-D |