Part Details for 0022288062 by Molex
Overview of 0022288062 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022288062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50015-06-ND
|
DigiKey | CONN HEADER R/A 6POS 2.54MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
4173 In Stock |
|
$0.2264 / $0.5400 | Buy Now |
DISTI #
0022288062
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022288062) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3539 | Buy Now |
DISTI #
MOL22-28-8062
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL22-28-8062 1X6 .100 15au R/A BKWY HD | Americas - 0 in Stock |
|
$0.2784 / $0.2967 | Buy Now |
DISTI #
22-28-8062
|
TTI | Headers & Wire Housings 2.54MM BREAKAWAY RA 6 CKT Gold RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 6 Container: Each | Americas - 0 |
|
$0.4820 | Buy Now |
DISTI #
0022288062
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022288062) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3539 | Buy Now |
DISTI #
0022288062
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022288062) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3539 | Buy Now |
Part Details for 0022288062
0022288062 CAD Models
0022288062 Part Data Attributes
|
0022288062
Molex
Buy Now
Datasheet
|
Compare Parts:
0022288062
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 27 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022288062
This table gives cross-reference parts and alternative options found for 0022288062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022288062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42377-0251 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 0022288062 vs 42377-0251 |
42377-0111 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 0022288062 vs 42377-0111 |
42377-0391 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 0022288062 vs 42377-0391 |
42377-0146 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 0022288062 vs 42377-0146 |
42377-0181 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 0022288062 vs 42377-0181 |
42377-0041 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 0022288062 vs 42377-0041 |
828549-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | TE Connectivity | 0022288062 vs 828549-6 |
42377-0076 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 0022288062 vs 42377-0076 |
42377-0006 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 0022288062 vs 42377-0006 |
HTSW-106-08-TM-S-NA | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 0022288062 vs HTSW-106-08-TM-S-NA |