Part Details for 0022552162 by Molex
Overview of 0022552162 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022552162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9151-ND
|
DigiKey | CONN RCPT HSG 16POS 2.54MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1419 In Stock |
|
$0.9979 / $2.0700 | Buy Now |
DISTI #
MOL22-55-2162
|
Heilind Electronics | CGRID SL HSG OPT B DR POLZG 1 CKT | Americas - 0 in Stock |
|
$0.8600 / $0.9602 | Buy Now |
DISTI #
22-55-2162
|
TTI | Headers & Wire Housings HSG 16P DUAL ROW POLARIZED RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 13147 In Stock |
|
$0.8100 / $1.0300 | Buy Now |
Part Details for 0022552162
0022552162 CAD Models
0022552162 Part Data Attributes
|
0022552162
Molex
Buy Now
Datasheet
|
Compare Parts:
0022552162
Molex
Board Connector, 16 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0022552162
This table gives cross-reference parts and alternative options found for 0022552162. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0022552162, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2SD-08-28-L-05.00-SR | Board Connector, 16 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | 0022552162 vs S2SD-08-28-L-05.00-SR |
SSM-108-L-DH-LC | Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 0022552162 vs SSM-108-L-DH-LC |
IDMD-08-S-04.00-T-G-ST4 | Board Connector, 16 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Black Insulator, Socket, | Samtec Inc | 0022552162 vs IDMD-08-S-04.00-T-G-ST4 |
SFM-108-01-L-D-N | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 0022552162 vs SFM-108-01-L-D-N |
HCSD-08-S-03.00-01-N | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, | Samtec Inc | 0022552162 vs HCSD-08-S-03.00-01-N |
MMS-108-02-L-DV-P-FR | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0022552162 vs MMS-108-02-L-DV-P-FR |
66953-008LF | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 16 Position ,2.54mm (0.100in) Pitch | Amphenol Communications Solutions | 0022552162 vs 66953-008LF |
PHF-108-01-S-D | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket, | Samtec Inc | 0022552162 vs PHF-108-01-S-D |
FFSD-08-S-05.50-01-N | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, | Samtec Inc | 0022552162 vs FFSD-08-S-05.50-01-N |
ESQT-108-02-G-D-408 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0022552162 vs ESQT-108-02-G-D-408 |