Part Details for 0022708 by Lapp Group
Results Overview of 0022708 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0022708
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
OL-RB-215C-7G0.5
|
TME | Wire, ÖLFLEX® ROBUST 215C, 7G0.5mm2, black, 300V,500V, CPR: Fca Min Qty: 1 | 144 |
|
$3.8700 / $6.5400 | Buy Now |
0022708 Part Data Attributes
|
|
0022708
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0022708
Lapp Group
Wire And Cable, 7 Conductor(s), 300V, Control Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| Application | Machine Tool; Medical Technology; Car Washing Equipment | |
| Approvals | Ce; Eac; Ecolab; Vde | |
| Conductor Material | Bare Copper | |
| Connector Support Type | Wire And Cable | |
| Construction | Stranded | |
| Cross Section Area | 0.5 Mm2 | |
| Diameter | 7.7 Mm | |
| Insulator Material | Modified Pp | |
| Jacket Material | Thermoplastic Elastomer | |
| Number of Conductors | 7 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -50 °C | |
| Rated Voltage(AC) | 300 V | |
| Shielding | Yes | |
| Wire and Cable Name | Control Cable |