Part Details for 0026615050 by Molex
Overview of 0026615050 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0026615050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5238-ND
|
DigiKey | CONN HEADER R/A 5POS 3.96MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
5635 In Stock |
|
$1.8017 / $3.3400 | Buy Now |
DISTI #
0026615050
|
Avnet Americas | Conn Wire to Board HDR 5 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0026615050) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3521 | Buy Now |
DISTI #
MOL26-61-5050
|
Heilind Electronics | KK 156 HDR ASSY FRLK RTAN 5 C T 20 GOLD | Americas - 0 in Stock |
|
$1.9432 | Buy Now |
DISTI #
26-61-5050
|
TTI | Headers & Wire Housings 5P HEADER GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2036 In Stock |
|
$1.7700 / $3.2900 | Buy Now |
DISTI #
0026615050
|
Avnet Americas | Conn Wire to Board HDR 5 POS 3.96mm Solder RA Thru-Hole Bag - Bulk (Alt: 0026615050) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3521 | Buy Now |
Part Details for 0026615050
0026615050 CAD Models
0026615050 Part Data Attributes:
|
0026615050
Molex
Buy Now
Datasheet
|
Compare Parts:
0026615050
Molex
Board Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Friction Lock, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 16.9024 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | FRICTION LOCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Reference Standard | UL, CSA | |
Terminal Length | 0.156 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Withdrawl Force-Min | 3.9754 N |
Alternate Parts for 0026615050
This table gives cross-reference parts and alternative options found for 0026615050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0026615050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40-2120-130 | HEADER CONNECTOR,HYBRID,PLUG,240+16 CONTACTS,SKT | TE Connectivity | 0026615050 vs 40-2120-130 |
43650-5512 | Board Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Black Insulator | Molex | 0026615050 vs 43650-5512 |
BS2-092-H45B-55/11A | Board Connector, 92 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug | E-tec Interconnect Ltd | 0026615050 vs BS2-092-H45B-55/11A |
40-2020-160 | HEADER CONNECTOR,HYBRID,PLUG,240+16 CONTACTS,SKT | TE Connectivity | 0026615050 vs 40-2020-160 |
DF7-5P-3.96DS(26) | Board Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Locking, Beige Insulator | Hirose Electric Co Ltd | 0026615050 vs DF7-5P-3.96DS(26) |
BS2-092-H45A-55/11A | Board Connector, 92 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug | E-tec Interconnect Ltd | 0026615050 vs BS2-092-H45A-55/11A |
DF7-5P-3.96DS(25) | Board Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Locking, Beige Insulator | Hirose Electric Co Ltd | 0026615050 vs DF7-5P-3.96DS(25) |
BS2-092-H45P-55/11E | Board Connector, 92 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug | E-tec Interconnect Ltd | 0026615050 vs BS2-092-H45P-55/11E |
BS2-092-H450-55/11B | Board Connector, 92 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug | E-tec Interconnect Ltd | 0026615050 vs BS2-092-H450-55/11B |
BS2-092-H450-55/11 | Board Connector, 92 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug | E-tec Interconnect Ltd | 0026615050 vs BS2-092-H450-55/11 |