Part Details for 0034.3116 by Schurter Electronic Components
Overview of 0034.3116 by Schurter Electronic Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for 0034.3116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F957
|
Newark | Fuse, Cartridge, 800Ma 5X20Mm Time Delay, Blow Characteristic:Time Delay, Fuse Current:800Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Fst Series, Diameter:5Mm, Length:20Mm Rohs Compliant: Yes |Schurter 0034.3116 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$0.3720 / $0.3980 | Buy Now |
DISTI #
486-1337-ND
|
DigiKey | FUSE GLASS 800MA 250VAC 5X20MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2550 / $0.4400 | Buy Now |
DISTI #
0034.3116
|
Avnet Americas | FST 5X20 FUSE 800mA T - Boxed Product (Development Kits) (Alt: 0034.3116) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 5 Days Container: Box | 0 |
|
$0.2489 / $0.2918 | Buy Now |
DISTI #
04F957
|
Avnet Americas | FST 5X20 FUSE 800mA T - Bulk (Alt: 04F957) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 21 Partner Stock |
|
$0.3720 / $0.3980 | Buy Now |
DISTI #
693-0034.3116
|
Mouser Electronics | Cartridge Fuses FST 5X20 250V 800mA RoHS: Compliant | 10569 |
|
$0.2550 / $0.3500 | Buy Now |
|
Future Electronics | FST 5x20, 0.8 A, 250 VAC, Time-Lag T, Non-Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Container: Bulk | 0Bulk |
|
$0.2900 / $0.3500 | Buy Now |
|
Onlinecomponents.com | FST 5X20 FUSE 800mA T RoHS: Compliant |
903 In Stock |
|
$0.2692 / $0.5428 | Buy Now |
DISTI #
77780629
|
Verical | Fuse Cartridge Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus RoHS: Compliant Min Qty: 300 Package Multiple: 10 | Americas - 6040 |
|
$0.1792 / $0.2380 | Buy Now |
DISTI #
67201383
|
Verical | Fuse Cartridge Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2052 | Americas - 900 |
|
$0.3562 / $0.7056 | Buy Now |
DISTI #
10951822
|
Verical | Fuse Cartridge Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus RoHS: Compliant Min Qty: 60 Package Multiple: 10 | Americas - 60 |
|
$0.2271 / $0.3057 | Buy Now |
Part Details for 0034.3116
0034.3116 CAD Models
0034.3116 Part Data Attributes
|
0034.3116
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.3116
Schurter Electronic Components
Electric Fuse,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 3 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0034.3116
This table gives cross-reference parts and alternative options found for 0034.3116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.3116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34.3116 | Electric Fuse | Schurter Electronic Components | 0034.3116 vs 34.3116 |
0034.3116.G | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 35A (IR), L, Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 0034.3116 vs 0034.3116.G |