Part Details for 0034.3410 by Schurter Electronic Components
Overview of 0034.3410 by Schurter Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0034.3410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0034.3410
|
Avnet Americas | Fuse Miniature 0.2A 250V Slow Blow 2-Pin Cartridge Holder Box - Boxed Product (Development Kits) (Alt: 0034.3410) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | FST 6.3x32, 0.2 A, 250 VAC, Time-Lag T, Non-Resettable Fuse RoHS: Compliant | 0 |
|
$4.6500 / $7.0700 | Buy Now |
DISTI #
0034.3410
|
Avnet Americas | Fuse Miniature 0.2A 250V Slow Blow 2-Pin Cartridge Holder Box - Boxed Product (Development Kits) (Alt: 0034.3410) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Box | 0 |
|
RFQ | |
DISTI #
0034.3410
|
Avnet Abacus | Fuse Miniature 0.2A 250V Slow Blow 2-Pin Cartridge Holder Box (Alt: 0034.3410) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FST 6.3x32, 0.2 A, 250 VAC, Time-Lag T, Non-Resettable Fuse RoHS: Compliant | 0 |
|
$4.6500 / $7.0700 | Buy Now |
Part Details for 0034.3410
0034.3410 CAD Models
0034.3410 Part Data Attributes:
|
0034.3410
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.3410
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 200 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0034.3410
This table gives cross-reference parts and alternative options found for 0034.3410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.3410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDA.200 | Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0034.3410 vs GDA.200 |
0676.200DRT4 | Electric Fuse, Fast Blow, 0.2A, 250VAC, 35A (IR), Through Hole, | Littelfuse Inc | 0034.3410 vs 0676.200DRT4 |
ABP.200 | Electric Fuse, Fast Blow, 0.2A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0034.3410 vs ABP.200 |
CF0520T/200 | Electric Fuse, | Camden Electronics Ltd | 0034.3410 vs CF0520T/200 |
GBM.200 | Electric Fuse, Fast Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0034.3410 vs GBM.200 |
0218.200MXP | Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0034.3410 vs 0218.200MXP |
MI6T25V0.2 | Electric Fuse, Fast Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0034.3410 vs MI6T25V0.2 |
235.200XP | Electric Fuse, Fast Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0034.3410 vs 235.200XP |
663.2 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.2A, 250VAC, 35A (IR), THROUGH HOLE | Littelfuse Inc | 0034.3410 vs 663.2 |
0318.200MXBP | Electric Fuse, Fast Blow, 0.2A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0034.3410 vs 0318.200MXBP |