Part Details for 0035-D by Davies Molding LLC
Overview of 0035-D by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0035-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6750
|
Newark | Knob, Ball, Phenolic, 1.51", Black, Shaft Type:Threaded Shaft, Shaft Diameter:0.5", Knob Material:Phenolic, Knob/Dial Style:Ball, Knob Diameter:1.51", Product Range:0035 Series Rohs Compliant: Yes |Davies Molding 0035-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$1.9600 / $2.1300 | Buy Now |
DISTI #
1722-1202-ND
|
DigiKey | KNOB SMOOTH 1/2"-13 PLASTIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
470 In Stock |
|
$1.9944 / $2.5700 | Buy Now |
DISTI #
5164-0035-D
|
Mouser Electronics | Knobs & Dials Black Molded Threads Thermoset Ball Knobs RoHS: Compliant | 0 |
|
$1.7200 / $2.1100 | Order Now |
DISTI #
70097759
|
RS | KNOB, THERMOSET, ROUND, STANDARD BALL, 5/16-18 (MIN.), 1-1/2 IN. | Davies Molding 0035-D RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1000 / $2.2800 | RFQ |
|
Onlinecomponents.com | CBBALL~BLK~1/2-13 X 7/8 TH RoHS: Compliant | 0 |
|
$1.1500 / $6.0800 | Buy Now |