Part Details for 0035.0669 by Schurter Electronic Components
Overview of 0035.0669 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Price & Stock for 0035.0669
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C3427
|
Newark | Lfm Outside Reflector Black Dull 24V Ye/Carton Box |Schurter 0035.0669 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9900 / $27.9400 | Buy Now |
DISTI #
486-4265-ND
|
DigiKey | LED REFLECT INTERNAL 24V 5MM YEL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
43 In Stock |
|
$14.5938 / $23.7500 | Buy Now |
DISTI #
0035.0669
|
Avnet Americas | LFM LED-HOLDER 24V YE - Boxed Product (Development Kits) (Alt: 0035.0669) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$19.2565 / $22.5808 | Buy Now |
DISTI #
693-0035.0669
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LFM LED-FASSUNG 24V GE RoHS: Compliant | 0 |
|
$21.6900 / $23.7100 | Order Now |
DISTI #
70434341
|
RS | Panel LED,6.4mm Mounting Hole Size, Yellow LED, Solder Term,5 mm Lamp Size,24 V | Schurter 0035.0669 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$27.8600 / $30.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 16 Weeks Container: Box | 0Box |
|
$21.9300 | Buy Now |
|
Onlinecomponents.com | LFM LED-HOLDER 24V YE RoHS: Compliant | 0 |
|
$19.5900 / $41.0400 | Buy Now |
DISTI #
0035.0669
|
TME | Indicator: LED Min Qty: 1 | 0 |
|
$7.9200 / $9.5600 | RFQ |
DISTI #
0035.0669
|
Avnet Abacus | LFM LED-HOLDER 24V YE (Alt: 0035.0669) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LFM LED-HOLDER 24V YE RoHS: Compliant | 0 |
|
$19.5900 / $41.0400 | Buy Now |
Part Details for 0035.0669
0035.0669 CAD Models
0035.0669 Part Data Attributes
|
0035.0669
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0035.0669
Schurter Electronic Components
Single Color LED, Yellow, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | SCHURTER | |
Color | YELLOW | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.01 A | |
Luminous Intensity-Nom | 3.75 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 586 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 4 mm | |
Viewing Angle | 140 deg |
Alternate Parts for 0035.0669
This table gives cross-reference parts and alternative options found for 0035.0669. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0035.0669, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0035.0666 | Single Color LED, Yellow, T-1 3/4, 5mm, | Schurter Electronic Components | 0035.0669 vs 0035.0666 |
0035.0629 | Single Color LED, Yellow, T-1 3/4, 5mm | Schurter Electronic Components | 0035.0669 vs 0035.0629 |
0035.0649 | Single Color LED, Yellow, T-1 3/4, 5mm | Schurter Electronic Components | 0035.0669 vs 0035.0649 |