Part Details for 0035.1360 by Schurter Electronic Components
Overview of 0035.1360 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPPLOOPBK-003.5 | Amphenol Cables on Demand | Amphenol SF-SFPPLOOPBK-003.5 SFP+ Loopback Adapter Module for SFP+ Port Compliance Testing - 3.5dB Copper/Optical Cable Emulation | |
CO-058BNCX200-035 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-035 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 35ft | |
CLF1G0035-100H | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) |
Price & Stock for 0035.1360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0189
|
Newark | Single Color Led, Red, T-1, 3Mm |Schurter 0035.1360 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1000 / $7.7900 | Buy Now |
DISTI #
486-4270-ND
|
DigiKey | HOLDER LED SRL 3MM RED Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
240 In Stock |
|
$4.3300 / $5.2100 | Buy Now |
DISTI #
0035.1360
|
Avnet Americas | SRL MINI - Boxed Product (Development Kits) (Alt: 0035.1360) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 1 Days Container: Box | 0 |
|
$4.2261 / $4.9557 | Buy Now |
DISTI #
693-0035.1360
|
Mouser Electronics | LED Circuit Board Indicators SRL LED HOLDER LYING, POLE LENGTHWISE | 0 |
|
$4.3300 / $5.2100 | Order Now |
DISTI #
70434228
|
RS | LED Holder w/Red T1, 3mm LED, 90-DegreePin Leads, Front/Back, SRL | Schurter 0035.1360 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4700 / $5.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks Container: Box | 0Box |
|
$4.8200 | Buy Now |
|
Onlinecomponents.com | SRL MINI RoHS: Compliant |
368 Partner Stock |
|
$4.2600 / $5.4800 | Buy Now |
DISTI #
0035.1360
|
TME | LED, in housing, 3mm, No.of diodes: 1, red, 30mA, Lens: red, 60°, 3V Min Qty: 1 | 0 |
|
$1.1900 / $1.7600 | RFQ |
DISTI #
000000000000279364
|
Sager | LED Circuit Board Indicators SRL LED HOLDER LYING, POLE LENGTHWISE Min Qty: 200 | 0 |
|
$4.3800 / $4.7500 | Buy Now |
DISTI #
0035.1360
|
Avnet Abacus | (Alt: 0035.1360) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0035.1360
0035.1360 CAD Models
0035.1360 Part Data Attributes
|
0035.1360
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0035.1360
Schurter Electronic Components
Single Color LED, Red, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks, 1 Day | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.045 A | |
Luminous Intensity-Nom | 8.25 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 11.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 70 deg |