There are no models available for this part yet.
Overview of 0035.1362 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPPLOOPBK-003.5 | Amphenol Cables on Demand | Amphenol SF-SFPPLOOPBK-003.5 SFP+ Loopback Adapter Module for SFP+ Port Compliance Testing - 3.5dB Copper/Optical Cable Emulation | |
CO-058BNCX200-035 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-035 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 35ft | |
CLF1G0035-100H | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) |
Price & Stock for 0035.1362 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32C3478
|
Newark | Srl 3Mm Ye Lying Lenghtwise/Carton Box |Schurter 0035.1362 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9600 / $7.4500 | Buy Now | |
DISTI #
0035.1362-ND
|
DigiKey | LED CBI 3MM YLW Min Qty: 200 Lead time: 10 Weeks Container: - | Temporarily Out of Stock |
|
$4.3300 | Buy Now | |
DISTI #
0035.1362
|
Avnet Americas | SRL LED YELLOW - Boxed Product (Development Kits) (Alt: 0035.1362) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 1 Days Container: Box | 0 |
|
$4.2261 / $4.9557 | Buy Now | |
DISTI #
693-0035.1362
|
Mouser Electronics | LED Circuit Board Indicators SRL MINI | 0 |
|
$4.4800 | Order Now | |
DISTI #
70434230
|
RS | LED Holder w/Yellow T1, 3mm LED, 90-Degree Pin Leads, Front/Back, SRL | Schurter 0035.1362 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7800 / $6.7900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks Container: Box | 0Box |
|
$4.8200 | Buy Now | ||
Onlinecomponents.com | SRL LED YELLOW RoHS: Compliant | 0 |
|
$4.7500 / $6.9300 | Buy Now | ||
DISTI #
0035.1362
|
TME | LED, in housing, 3mm, No.of diodes: 1, yellow, 30mA, Lens: yellow Min Qty: 1 | 77 |
|
$1.2700 / $1.8800 | Buy Now | |
DISTI #
000000000000279366
|
Sager | LED Circuit Board Indicators SRL MINI Min Qty: 200 | 0 |
|
$4.3800 / $4.7500 | Buy Now | |
DISTI #
0035.1362
|
Avnet Abacus | (Alt: 0035.1362) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 0035.1362 by Schurter Electronic Components
Part Data Attributes for 0035.1362 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
10 Weeks, 1 Day
|
Color
|
YELLOW
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.045 A
|
Luminous Intensity-Nom
|
13.15 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
11.5 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
585 nm
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Pitch
|
2.5 mm
|
Viewing Angle
|
70 deg
|