Part Details for 0035.9610 by Schurter Electronic Components
Overview of 0035.9610 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPPLOOPBK-003.5 | Amphenol Cables on Demand | Amphenol SF-SFPPLOOPBK-003.5 SFP+ Loopback Adapter Module for SFP+ Port Compliance Testing - 3.5dB Copper/Optical Cable Emulation | |
CO-058BNCX200-035 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-035 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 35ft | |
CLF1G0035-100H | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) |
Price & Stock for 0035.9610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C3598
|
Newark | Ast 3 81 S/Plastic Bag |Schurter 0035.9610 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2990 / $0.4100 | Buy Now |
DISTI #
486-3652-ND
|
DigiKey | HOLDER W/OUT LED 3MM 1PLACE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
492 In Stock |
|
$0.1738 / $0.2400 | Buy Now |
DISTI #
0035.9610
|
Avnet Americas | LED HOLDER AST (SINGLE) - Bag (Alt: 0035.9610) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 10 Weeks, 1 Days Container: Bag | 0 |
|
$0.1696 / $0.1989 | Buy Now |
DISTI #
693-0035.9610
|
Mouser Electronics | LED Mounting Hardware AST (SINGLE) RoHS: Compliant | 984 |
|
$0.1800 / $0.2300 | Buy Now |
|
Future Electronics | AST Series LED Holder 3 mm and 5 mm LED Surface Mount - T-1 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bulk | 300Bulk |
|
$0.1700 / $0.2050 | Buy Now |
|
Onlinecomponents.com | LED HOLDER AST (SINGLE) RoHS: Compliant | 0 |
|
$0.1874 / $0.2849 | Buy Now |
DISTI #
80015131
|
Verical | Lighting Accessories, LED Holder RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2414 | Americas - 2600 |
|
$0.1676 / $0.1762 | Buy Now |
DISTI #
000000000000066949
|
Sager | LED Mounting Hardware AST (SINGLE) Min Qty: 400 | 0 |
|
$0.1760 / $0.2139 | Buy Now |
DISTI #
0035.9610
|
Avnet Abacus | LED HOLDER AST (SINGLE) (Alt: 0035.9610) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
0035.9610
|
Avnet Asia | LED HOLDER AST (SINGLE) (Alt: 0035.9610) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 9 Weeks, 1 Days | 0 |
|
$0.1134 / $0.1278 | Buy Now |
Part Details for 0035.9610
0035.9610 CAD Models
0035.9610 Part Data Attributes
|
0035.9610
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0035.9610
Schurter Electronic Components
LED Mounting Hardware,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 1 Day | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |