Part Details for 0035.9620.1 by Schurter Electronic Components
Overview of 0035.9620.1 by Schurter Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPPLOOPBK-003.5 | Amphenol Cables on Demand | Amphenol SF-SFPPLOOPBK-003.5 SFP+ Loopback Adapter Module for SFP+ Port Compliance Testing - 3.5dB Copper/Optical Cable Emulation | |
CO-058BNCX200-035 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-035 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 35ft | |
CLF1G0035-100H | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) |
Price & Stock for 0035.9620.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70434247
|
RS | LED Holder, Single, w/T1, 3mm LED, Red, Straight Pin Leads, ASL | Schurter 0035.9620.1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6200 / $1.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.5600 | Buy Now |
DISTI #
0035.9620.1
|
TME | LED, in housing, 3mm, No.of diodes: 1, red, 30mA, Lens: red, 60°, 2V Min Qty: 1 | 0 |
|
$0.7800 / $1.1700 | RFQ |
DISTI #
0035.9620.1
|
Avnet Abacus | ASL 1 HOLDER (Alt: 0035.9620.1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for 0035.9620.1
0035.9620.1 CAD Models
0035.9620.1 Part Data Attributes
|
0035.9620.1
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0035.9620.1
Schurter Electronic Components
Single Color LED, Red, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 11 Weeks, 5 Days | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.045 A | |
Luminous Intensity-Nom | 2.1 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 6 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 70 deg |
Alternate Parts for 0035.9620.1
This table gives cross-reference parts and alternative options found for 0035.9620.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0035.9620.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0035.9632.1.1 | Single Color LED, Red, T-1, 3mm, | Schurter Electronic Components | 0035.9620.1 vs 0035.9632.1.1 |
0035.9643.1.1 | Single Color LED, Red, T-1, 3mm, | Schurter Electronic Components | 0035.9620.1 vs 0035.9643.1.1 |
0035.9637.1.1.1.1 | Single Color LED, Red, T-1, 3mm, | Schurter Electronic Components | 0035.9620.1 vs 0035.9637.1.1.1.1 |
0035.9645.1.1.1 | Single Color LED, Red, T-1, 3mm, | Schurter Electronic Components | 0035.9620.1 vs 0035.9645.1.1.1 |
0035.9641.1 | Single Color LED, Red, T-1, 3mm, | Schurter Electronic Components | 0035.9620.1 vs 0035.9641.1 |
0035.9650.1 | Single Color LED, Red, T-1, 3mm, | Schurter Electronic Components | 0035.9620.1 vs 0035.9650.1 |
0035.9657.1.1.1.1 | Single Color LED, Red, T-1, 3mm, | Schurter Electronic Components | 0035.9620.1 vs 0035.9657.1.1.1.1 |
0035.9647.1.1.1.1 | Single Color LED, Red, T-1, 3mm, | Schurter Electronic Components | 0035.9620.1 vs 0035.9647.1.1.1.1 |
0035.9640.1 | Single Color LED, Red, T-1, 3mm, | Schurter Electronic Components | 0035.9620.1 vs 0035.9640.1 |