Part Details for 0035.9675.4 by Schurter Electronic Components
Overview of 0035.9675.4 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0035.9675.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23B5028
|
Newark | Asl 3 L 42 Gn Gn D/Carton Box |Schurter 0035.9675.4 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7900 / $5.9800 | Buy Now |
DISTI #
486-4274-ND
|
DigiKey | HOLDER LED 3MM BI-LVL GREEN RA Min Qty: 1 Lead time: 23 Weeks Container: - |
200 In Stock |
|
$3.4750 / $4.7300 | Buy Now |
DISTI #
0035.9675.4
|
Avnet Americas | ASL 2 BLOCK - Boxed Product (Development Kits) (Alt: 0035.9675.4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$3.3916 / $3.9771 | Buy Now |
DISTI #
693-0035.9675.4
|
Mouser Electronics | LED Circuit Board Indicators ASL 2ER BLOCK RoHS: Compliant | 44 |
|
$3.4700 / $4.7200 | Buy Now |
DISTI #
70434259
|
RS | LED Holder, Double, 2x1, w/T1, 3mm LED, Green, 90-Degree Pin Leads, AST | Schurter 0035.9675.4 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6400 / $5.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$3.7100 | Buy Now |
|
Onlinecomponents.com | ASL 2 BLOCK RoHS: Compliant | 0 |
|
$3.8100 / $5.5600 | Buy Now |
DISTI #
0035.9675.4
|
Avnet Americas | ASL 2 BLOCK - Boxed Product (Development Kits) (Alt: 0035.9675.4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$3.3916 / $3.9771 | Buy Now |
DISTI #
000000000000066951
|
Sager | LED Circuit Board Indicators ASL 2ER BLOCK Min Qty: 200 | 0 |
|
$3.5200 / $3.8100 | Buy Now |
DISTI #
0035.9675.4
|
Avnet Abacus | ASL 2 BLOCK (Alt: 0035.9675.4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |