Part Details for 0039012061 by Molex
Overview of 0039012061 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039012061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3602-ND
|
DigiKey | CONN PLUG HSG 6POS 4.20MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
41820 In Stock |
|
$0.2186 / $0.4700 | Buy Now |
DISTI #
0039012061
|
Avnet Americas | Conn Power Housing Plug 6 POS 4.2mm ST Panel Mount Bag - Bulk (Alt: 0039012061) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 19500 |
|
RFQ | |
DISTI #
MOL39-01-2061
|
Heilind Electronics | 6CKT NEW MINI FIT HOUSING | Americas - 58120 in Stock |
|
$0.1627 / $0.2056 | Buy Now |
|
Quest Components | 2497 |
|
$0.1763 / $0.6780 | Buy Now | |
|
Quest Components | 88 |
|
$1.2500 / $2.5000 | Buy Now | |
DISTI #
39-01-2061
|
TTI | Headers & Wire Housings 6 CKT PLUG HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk |
Americas - 30464 In Stock |
|
$0.2210 / $0.2560 | Buy Now |
DISTI #
0039012061
|
Avnet Americas | Conn Power Housing Plug 6 POS 4.2mm ST Panel Mount Bag - Bulk (Alt: 0039012061) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 19500 |
|
RFQ | |
DISTI #
0039012061
|
Avnet Americas | Conn Power Housing Plug 6 POS 4.2mm ST Panel Mount Bag - Bulk (Alt: 0039012061) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 19500 |
|
RFQ | |
DISTI #
MOL39-01-2061
|
Interstate Connecting Components | 6CKT NEW MINI FIT HOUSING | 9686 |
|
$0.1627 / $0.2056 | Buy Now |
DISTI #
000000000000039179
|
Sager | Headers & Wire Housings MINI-FIT JR PLG 06P 94V-2 PNL Min Qty: 1 | 1663 |
|
$0.1500 / $0.2000 | Buy Now |
Part Details for 0039012061
0039012061 CAD Models
0039012061 Part Data Attributes
|
0039012061
Molex
Buy Now
Datasheet
|
Compare Parts:
0039012061
Molex
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0039012061
This table gives cross-reference parts and alternative options found for 0039012061. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039012061, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50-36-1736 | Rectangular Power Connector | Molex | 0039012061 vs 50-36-1736 |
5559-06P3-210 | Rectangular Power Connector | Molex | 0039012061 vs 5559-06P3-210 |
5559-06P2-210 | Rectangular Power Connector | Molex | 0039012061 vs 5559-06P2-210 |