Part Details for 0039013063 by Molex
Overview of 0039013063 by Molex
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0039013063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1031-ND
|
DigiKey | CONN PLUG HSG 6POS 4.20MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
75609 In Stock |
|
$0.2016 / $0.4900 | Buy Now |
DISTI #
0039013063
|
Avnet Americas | Conn Housing M 6 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0039013063) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2666 |
|
$0.1161 / $0.1246 | Buy Now |
DISTI #
V99:2348_11899799
|
Arrow Electronics | Conn Housing M 6 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2404 | Americas - 8000 |
|
$0.2165 / $0.4750 | Buy Now |
DISTI #
VDP:6627_11899799
|
Arrow Electronics | Conn Housing M 6 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Americas - 8000 |
|
$0.2269 / $0.2817 | Buy Now |
DISTI #
E02:0323_00024391
|
Arrow Electronics | Conn Housing M 6 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks | Europe - 1112 |
|
$0.3025 / $0.4987 | Buy Now |
DISTI #
V36:1790_11899799
|
Arrow Electronics | Conn Housing M 6 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2217 | Americas - 979 |
|
$0.1738 / $0.2516 | Buy Now |
DISTI #
MOL39-01-3063
|
Heilind Electronics | MINIFITJRPLG FREEHNG /DH V-2 CKT | Americas - 20272 in Stock18000 On Order |
|
$0.1583 / $0.2001 | Buy Now |
DISTI #
79937350
|
Verical | Conn Housing M 6 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 44 Package Multiple: 1 | Americas - 8000 |
|
$0.2817 | Buy Now |
DISTI #
77578103
|
Verical | Conn Housing M 6 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2404 | Americas - 8000 |
|
$0.2165 / $0.3953 | Buy Now |
DISTI #
7901704
|
Verical | Conn Housing M 6 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 1098 |
|
$0.3016 / $0.4120 | Buy Now |
Part Details for 0039013063
0039013063 CAD Models
0039013063 Part Data Attributes:
|
0039013063
Molex
Buy Now
Datasheet
|
Compare Parts:
0039013063
Molex
Rectangular Power Connector, 6 Contact(s), Male, Plug, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE66 | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0039013063
This table gives cross-reference parts and alternative options found for 0039013063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039013063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5559-06P2 | Rectangular Power Connector | Molex | 0039013063 vs 5559-06P2 |
50-36-1736 | Rectangular Power Connector | Molex | 0039013063 vs 50-36-1736 |