Part Details for 0039281043 by Molex
Results Overview of 0039281043 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0039281043 Information
0039281043 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0039281043
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
0039281043
|
Avnet Americas | Conn Power Header 4 POS 4.2mm Solder ST Through Hole 4 Terminal 1 Port Bag - Bulk (Alt: 0039281043) COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 47251 |
|
$0.2632 / $0.3974 | Buy Now |
|
DISTI #
MOL39-28-1043
|
Heilind Electronics | NEW MINI FIT HEADER ASSY 4CKT | Americas - 42975 in Stock37800 On Order |
|
$0.3362 / $0.4246 | Buy Now |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
000000000000039241
|
Sager | Headers & Wire Housings MINI-FIT JR HDR 04P 94V-2 Min Qty: 1 | 18813 |
|
$0.3045 / $0.4014 | Buy Now |
|
DISTI #
0039281043
|
Avnet Asia | Conn Power Header 4 POS 4.2mm Solder ST Through Hole 4 Terminal 1 Port Bag (Alt: 0039281043) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 2 Days | 6000 |
|
RFQ | |
|
|
Component Electronics, Inc | MISC CONN 4P PCMT PICK#234987 | 100 |
|
$0.5000 / $0.7700 | Buy Now |
US Tariff Estimator: 0039281043 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0039281043
0039281043 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0039281043 Part Data Attributes
|
|
0039281043
Molex
Buy Now
Datasheet
|
Compare Parts:
0039281043
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Halogen Free And Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Connector Type | Rectangular Power Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Tin (Sn) - Copper (Cu) | |
| Contact Material | Brass | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | No |
Alternate Parts for 0039281043
This table gives cross-reference parts and alternative options found for 0039281043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039281043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 39-29-0043 | Molex | $1.1849 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE | 0039281043 vs 39-29-0043 |
0039281043 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs). It's essential to follow the recommended torque to ensure reliable connections and prevent damage to the connector.
-
Yes, the 0039281043 connector is designed to withstand vibrations and can be used in high-vibration applications. However, it's essential to ensure proper mounting and secure connections to prevent damage or disconnection.
-
The 0039281043 connector is designed for indoor use, but it can be used in outdoor or harsh environments with proper sealing and protection. It's essential to follow Molex's guidelines for environmental sealing and protection to ensure reliable operation.
-
The 0039281043 connector is rated for operation in temperatures ranging from -40°C to 105°C (-40°F to 221°F). Exceeding this temperature range may affect the connector's performance and reliability.
-
While the 0039281043 connector is designed for AWG 20-24 wires, it can be used with other wire sizes with proper termination and strain relief. However, it's essential to ensure the wire size and termination method meet the connector's specifications and industry standards.