Part Details for 0039290043 by Molex
Results Overview of 0039290043 by Molex
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0039290043 Information
0039290043 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0039290043
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
WM3821-ND
|
DigiKey | CONN HEADER VERT 4POS 4.2MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
9918 In Stock |
|
$1.0003 / $1.8400 | Buy Now |
|
DISTI #
0039290043
|
Avnet Americas | Conn Power Header 4 POS 4.2mm Solder ST Through Hole 4 Terminal 1 Port Tray - Bulk (Alt: 0039290043) COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 8412 |
|
$0.7570 / $1.0763 | Buy Now |
|
DISTI #
V36:1790_07467507
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2426 | Americas - 10715 |
|
$0.7565 / $0.9597 | Buy Now |
|
DISTI #
E02:0323_00041410
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks | Europe - 736 |
|
$0.9616 / $1.8272 | Buy Now |
|
DISTI #
MOL39-29-0043
|
Heilind Electronics | NEW MINI FIT HEADER ASSY 4CKT | Americas - 2153 in Stock |
|
$0.9339 / $1.1796 | Buy Now |
|
DISTI #
89550824
|
Verical | Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2426 | Americas - 10715 |
|
$0.9597 | Buy Now |
|
DISTI #
7893653
|
Verical | Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 736 |
|
$0.9582 / $1.5416 | Buy Now |
|
DISTI #
39-29-0043
|
TTI | Headers & Wire Housings 4 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 3711 In Stock |
|
$0.9600 | Buy Now |
|
DISTI #
V36:1790_07467507
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2426 | Americas - 10715 |
|
$0.7565 / $0.9597 | Buy Now |
|
DISTI #
E02:0323_00041410
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks | Europe - 736 |
|
$0.9616 / $1.8272 | Buy Now |
US Tariff Estimator: 0039290043 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0039290043
0039290043 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0039290043 Part Data Attributes
|
|
0039290043
Molex
Buy Now
Datasheet
|
Compare Parts:
0039290043
Molex
Rectangular Power Connector,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Factory Lead Time | 13 Weeks | |
| Connector Type | Rectangular Power Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Matte Tin (Sn) | |
| Contact Material | Not Specified | |
| JESD-609 Code | e3 |
Alternate Parts for 0039290043
This table gives cross-reference parts and alternative options found for 0039290043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039290043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 39-29-0043 | Molex | $1.2590 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE | 0039290043 vs 39-29-0043 |
0039290043 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 0039290043 connector is designed to withstand vibrations and can be used in high-vibration applications. However, it's crucial to ensure proper mounting and secure the connector to prevent damage or disconnection.
-
The 0039290043 connector is designed for indoor use, but it can be used in outdoor or harsh environmental applications with proper sealing and protection. Consult with Molex or a qualified engineer to ensure the connector is properly sealed and protected for the specific application.
-
The 0039290043 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F). Exceeding this temperature range may affect the connector's performance and reliability.
-
While it's technically possible to use a different wire gauge, it's not recommended. Using a wire gauge that's not specified in the datasheet may compromise the connector's performance, reliability, and safety. Always follow the recommended wire gauge specifications to ensure optimal performance.