-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23802-ND
|
DigiKey | CONN HEADER VERT 6POS 4.2MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
13687 In Stock |
|
$0.5999 / $1.3100 | Buy Now |
DISTI #
0039288060
|
Avnet Americas | Conn Power Header 6 POS 4.2mm Solder ST Through Hole 6 Terminal 1 Port - Bulk (Alt: 0039288060) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 4747 |
|
$0.4508 | Buy Now |
DISTI #
V36:1790_07462818
|
Arrow Electronics | Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2239 | Americas - 19072 |
|
$0.4720 / $0.6356 | Buy Now |
DISTI #
E02:0323_00041297
|
Arrow Electronics | Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2246 | Europe - 14684 |
|
$0.5160 / $0.9526 | Buy Now |
DISTI #
V99:2348_07462818
|
Arrow Electronics | Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2236 | Americas - 7881 |
|
$0.4590 / $0.5172 | Buy Now |
DISTI #
MOL39-28-8060
|
Heilind Electronics | NEW MINI FIT HEADER ASSY 6CKT | Americas - 11159 in Stock |
|
$0.4809 / $0.4881 | Buy Now |
DISTI #
69730209
|
Verical | Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag Min Qty: 15 Package Multiple: 1 Date Code: 2239 | Americas - 19072 |
|
$0.4720 / $0.6000 | Buy Now |
DISTI #
80015101
|
Verical | Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag Min Qty: 16 Package Multiple: 1 Date Code: 2246 | Americas - 14684 |
|
$0.6258 | Buy Now |
DISTI #
77689824
|
Verical | Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag Min Qty: 14 Package Multiple: 1 Date Code: 2236 | Americas - 7881 |
|
$0.4590 / $0.5018 | Buy Now |
|
Quest Components | 16 |
|
$0.9800 / $1.2250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039288060
Molex
Buy Now
Datasheet
|
Compare Parts:
0039288060
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0039288060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039288060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43879-6010 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal, | Molex | 0039288060 vs 43879-6010 |
10136656-0621LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 6 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0039288060 vs 10136656-0621LF |
10136656-0632LF | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0039288060 vs 10136656-0632LF |
46007-5306 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 0039288060 vs 46007-5306 |
2-1103634-3 | Rectangular Power Connector, 6 Contact(s), Male, Screw Terminal | TE Connectivity | 0039288060 vs 2-1103634-3 |
50-36-1778 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 0039288060 vs 50-36-1778 |
10136656-0621LF | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0039288060 vs 10136656-0621LF |
35180-3609 | Rectangular Power Connector, 6 Contact(s), Male, | Molex | 0039288060 vs 35180-3609 |
105310-1206 | Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 0039288060 vs 105310-1206 |
2002411116 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 0039288060 vs 2002411116 |