-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2002411116-ND
|
DigiKey | CONN HEADER VERT 6POS 5.7MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
6082 In Stock |
|
$1.6263 / $3.1300 | Buy Now |
DISTI #
2002411116
|
Avnet Americas | Mega-Fit Power Connector Header 6 Position Solder Straight Through Hole - Bulk (Alt: 2002411116) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6175 / $2.1552 | Buy Now |
DISTI #
200241-1116
|
TTI | Headers & Wire Housings Mega-FIT V/T Top Latch Tin 6ckt BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 9 Container: Tray | Americas - 0 |
|
$1.5800 / $1.7900 | Buy Now |
DISTI #
2002411116
|
Avnet Americas | Mega-Fit Power Connector Header 6 Position Solder Straight Through Hole - Bulk (Alt: 2002411116) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6175 / $2.1552 | Buy Now |
DISTI #
2002411116
|
Avnet Abacus | Mega-Fit Power Connector Header 6 Position Solder Straight Through Hole (Alt: 2002411116) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2002411116
Molex
Buy Now
Datasheet
|
Compare Parts:
2002411116
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER):23.5A, POLARIZED | |
Body Breadth | 0.417 inch | |
Body Depth | 0.689 inch | |
Body Length | 1.372 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTALPOLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2002411116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2002411116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46007-5306 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 2002411116 vs 46007-5306 |
46007-1106 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 2002411116 vs 46007-1106 |
39-30-6062 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 2002411116 vs 39-30-6062 |
36766 | Rectangular Power Connector, 6 Contact(s), Male, IDC Terminal | Lumberg Connect GmbH | 2002411116 vs 36766 |
10136656-0611LF | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 2002411116 vs 10136656-0611LF |
35180-3609 | Rectangular Power Connector, 6 Contact(s), Male, | Molex | 2002411116 vs 35180-3609 |
10136656-0611LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 6 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 2002411116 vs 10136656-0611LF |
10136656-0642LF | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 2002411116 vs 10136656-0642LF |
42820-6243 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 2002411116 vs 42820-6243 |
206832-0601 | Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 2002411116 vs 206832-0601 |