Part Details for 0039289128 by Molex
Overview of 0039289128 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039289128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0039289128-ND
|
DigiKey | CONN HEADER VERT 12POS 4.2MM Min Qty: 1 Lead time: 25 Weeks Container: Tray |
712 In Stock |
|
$3.8461 / $6.5900 | Buy Now |
DISTI #
0039289128
|
Avnet Americas | Conn Power HDR 12 POS 4.2mm Solder ST Thru-Hole 12 Terminal 1 Port Tray - Trays (Alt: 0039289128) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days Container: Tray | 2400 |
|
$3.2883 | Buy Now |
DISTI #
MOL39-28-9128
|
Heilind Electronics | A-5566-12B2GS-210 1 CKT | Americas - 1 in Stock |
|
$3.6035 | Buy Now |
DISTI #
39-28-9128
|
TTI | Headers & Wire Housings 12 CKT VERT HEADER pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 2316 In Stock |
|
$3.3400 / $4.4700 | Buy Now |
DISTI #
0039289128
|
Avnet Americas | Conn Power HDR 12 POS 4.2mm Solder ST Thru-Hole 12 Terminal 1 Port Tray - Trays (Alt: 0039289128) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days Container: Tray | 2400 |
|
$3.2883 | Buy Now |
DISTI #
0039289128
|
Avnet Americas | Conn Power HDR 12 POS 4.2mm Solder ST Thru-Hole 12 Terminal 1 Port Tray - Trays (Alt: 0039289128) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days Container: Tray | 2400 |
|
$3.2883 | Buy Now |
DISTI #
MOL39-28-9128
|
Interstate Connecting Components | A-5566-12B2GS-210 1 CKT | 1 |
|
$3.6035 | Buy Now |
DISTI #
0039289128
|
Avnet Asia | Conn Power HDR 12 POS 4.2mm Solder ST Thru-Hole 12 Terminal 1 Port Tray (Alt: 0039289128) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 15 Weeks, 3 Days | 0 |
|
$3.0695 / $3.4586 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for 0039289128
0039289128 CAD Models
0039289128 Part Data Attributes
|
0039289128
Molex
Buy Now
Datasheet
|
Compare Parts:
0039289128
Molex
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0039289128
This table gives cross-reference parts and alternative options found for 0039289128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039289128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136656-1221LF | Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0039289128 vs 10136656-1221LF |
367612 | Rectangular Power Connector, 12 Contact(s), Male, IDC Terminal | Lumberg Connect GmbH | 0039289128 vs 367612 |
10136656-1222LF | Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0039289128 vs 10136656-1222LF |
43650-1224 | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0039289128 vs 43650-1224 |
10136656-1231LF | Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0039289128 vs 10136656-1231LF |
43650-1225 | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0039289128 vs 43650-1225 |
10136656-1212LF | Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0039289128 vs 10136656-1212LF |
10136656-1211LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 12 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0039289128 vs 10136656-1211LF |
0430451218 | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, | Molex | 0039289128 vs 0430451218 |
10136656-1232LF | Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0039289128 vs 10136656-1232LF |